This 2.2uH wirewound inductor has a tolerance of 10% and a maximum DC resistance of 0.6 ohms. It features an axial lead style and a product length of 7.3mm with a diameter of 3.06mm. The inductor is designed to operate within a temperature range of -55C to 125C.
RCD AL03-2R2KAW technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.395A |
| Maximum Saturation Current | 0.395A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 110MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL03-2R2KAW to view detailed technical specifications.
No datasheet is available for this part.