RESISTOR, PRECISION, 100 OHM, 100mW, 0.01%, FULL REEL; Product Range:BLU Series; Resistance:100ohm; Power Rating:100mW; Resistance Tolerance: 0.01%; Voltage Rating:75V; Resistor Case Style:0603 [1608 Metric]; Packaging:Tape & Reel ;RoHS Compliant: No
RCD BLU0603-1000-TT10Q technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 0.01% |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for RCD BLU0603-1000-TT10Q to view detailed technical specifications.
No datasheet is available for this part.