![RESISTOR, PRECISION, 10KOHM, 100mW, 0.01%, FULL REEL; Product Range:BLU Series; Resistance:10kohm; Power Rating:100mW; Resistance Tolerance: 0.01%; Voltage Rating:75V; Resistor Case Style:0603 [1608 Metric]; Packaging:Tape & Reel ;RoHS Compliant: No](https://static.datasheets.com/image/26531913-rcd-blu0603-1002-tt10-image.jpg)
RCD BLU0603-1002-TT10 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for RCD BLU0603-1002-TT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
