
RESISTOR, PRECISION, 10KOHM, 100mW, 0.01%
RCD BLU0603-1002-TT10 Q technical specifications.
| Package/Case | 0603 |
| Packaging | Tape and Reel |
| Resistance | 10000R |
| RoHS Compliant | No |
| Tolerance | 0.01% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for RCD BLU0603-1002-TT10 Q to view detailed technical specifications.
No datasheet is available for this part.