
Surface mount chip resistor featuring thin film technology with a resistance value of 71.5 Ohms and a tight tolerance of 0.1%. This 0603 case size component offers a power rating of 0.1W (1/10W) and a temperature coefficient of ±25ppm/°C. Designed for SMD mounting with pad terminations, it operates up to 155°C and has a maximum voltage rating of 75V. The rectangular package measures 1.6mm in length, 0.8mm in depth, and 0.45mm in height, with high stability as a special feature.
RCD BLU0603-71R5-BT25W technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.45 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.15 |
| Height Tolerance (mm) | ±0.15 |
| Maximum Terminal Width (mm) | 0.95 |
| Number of Terminals | 2 |
| Resistance Value | 71.5Ohm |
| Tolerance | 0.1% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | High Stability |
| Max Voltage Rating | 75V |
| Anti-Sulfurated | No |
| Cage Code | 56637 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD BLU0603-71R5-BT25W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.