The BLU0603-7321-BT10W is a fixed resistor from RCD with a resistance of 7320 Ohms and a tolerance of 0.1%. It has a 2-terminal configuration and is packaged in a 0603 size. The resistor operates over a temperature range of -55°C to 155°C.
RCD BLU0603-7321-BT10W technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 0.1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Series | BLU |
| Resistance | 7320 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD BLU0603-7321-BT10W to view detailed technical specifications.
No datasheet is available for this part.