This 10mm x 4mm ferrite wirewound inductor has a nominal inductance of 6.8uH with a tolerance of 20%. It can handle a maximum DC current of 2.6A and has a minimum quality factor of 29. The inductor's lead style is radial and it is designed for through-hole mounting. The operating temperature range is from -40°C to 105°C.
RCD FRL1-55-6R8MBW technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.6A |
| Max DC Resistance | 0.113Ohm |
| Minimum Quality Factor | 29 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD FRL1-55-6R8MBW to view detailed technical specifications.
No datasheet is available for this part.