Inductor High Frequency Chip Multi-Layer 0.27uH 5% 50MHz 18Q-Factor 0.3A 0.95Ohm DCR 0805 T/R
RCD MHI0805-271JT technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.95Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MHI0805-271JT to view detailed technical specifications.
No datasheet is available for this part.