The MLI0603-4R7-JT is a shielded ceramic RF inductor with a 4.7uH inductance and 5% tolerance. It operates at a maximum DC current of 0.015A and has a maximum DC resistance of 2.1 ohms. The inductor is designed for use in high-frequency applications and has a minimum quality factor of 30 and a minimum self-resonant frequency of 33MHz. The component is available in a 0603 case size with a product length of 1.75mm and a height and depth of 0.85mm. It is rated for operation between -25°C and 105°C.
RCD MLI0603-4R7-JT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 4.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 33MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI0603-4R7-JT to view detailed technical specifications.
No datasheet is available for this part.