This is a shielded RF inductor with a ceramic core, a multi-layer technology, and a 0805 case size. It has an inductance of 0.068uH with a tolerance of 20% and is tested at a frequency of 50MHz. The maximum DC current is 0.3A and the maximum DC resistance is 0.2R. The minimum quality factor is 15 and the minimum self-resonant frequency is 280MHz. It operates between -25°C and 105°C.
RCD MLI0805-R068-MBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 280MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI0805-R068-MBW to view detailed technical specifications.
No datasheet is available for this part.