This surface mount inductor features a general purpose design with a nominal inductance of 0.12uH and a minimum quality factor of 30. It has a 5% tolerance and is rated for a maximum current of 550mA. The inductor is shielded and designed for RF applications, with a self-resonance frequency of 650MHz. It is suitable for operation over a temperature range of -25 to 105 degrees Celsius.
RCD MLI1008-R12-JBW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 550 |
| Test Frequency | 52.2 |
| Self Resonance Frequency | 650 |
| Manufacturer Series | MLI |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD MLI1008-R12-JBW to view detailed technical specifications.
No datasheet is available for this part.