Inductor RF Shielded Multi-Layer 0.12uH 5% 25.2MHz 30Q-Factor Ceramic 0.4A 0.22Ohm DCR 1008 Medical T/R
RCD MLI1008-R12-JTW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 550 |
| Test Frequency | 52.2 |
| Self Resonance Frequency | 650 |
| Manufacturer Series | MLI |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD MLI1008-R12-JTW to view detailed technical specifications.
No datasheet is available for this part.