Sign in to ask questions about the RCD PV5-150-JBQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RCD PV5-150-JBQ technical specifications.
| Reach SVHC Compliant | No |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for RCD PV5-150-JBQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
