Power Resistor; Power Rating: 5W; Resistance: 0.5ohm; Resistance Tolerance: ± 5%; Series: PV; Operating Temperature...
RCD PV5-R50-JBQ technical specifications.
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 500mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.