This 8-contact RJ11 modular connector features a straight body orientation and through hole mounting. It has a terminal pitch of 2.54mm and is terminated by soldering. The connector is designed for use in telephone and telecom applications, and is categorized as a Cat 5 connector.
RDI 3017L-8424 technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RDI 3017L-8424 to view detailed technical specifications.
No datasheet is available for this part.