The 3019F-6411-A is a surface mount modular jack with a right-angle body orientation, featuring 6 contacts and a terminal pitch of 1.27mm. It has a solder termination method and is designed for surface mount applications. This modular jack is a single-port device with no integrated magnetics.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |