The 3019F-6424-A is a surface-mount modular jack with 6 contacts and a right-angle body orientation. It features a terminal pitch of 1.27mm and is terminated by solder. The jack has 4 terminals and 1 port, with no integrated magnetics. It is designed for surface-mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |