The 3019F-8211 is an 8-contact RJ11 modular jack with a right angle body orientation and through hole mounting. It is designed for use in telephone and telecom applications. The jack has a terminal pitch of 1.27mm and is terminated using solder. It is not an integrated magnetics component.
RDI 3019F-8211 technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RDI 3019F-8211 to view detailed technical specifications.
No datasheet is available for this part.