The 3019F-8211-A is an 8-contact right angle surface mount modular jack from RDI. It features a terminal pitch of 1.27mm and a termination method of solder. The jack is designed for surface mount applications and has a body orientation of right angle. Operating temperature range is not specified. Compliance information is not provided.
RDI 3019F-8211-A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RDI 3019F-8211-A to view detailed technical specifications.
No datasheet is available for this part.