Conn Telephone/Telecom F 8 POS 1.27mm Solder RA Thru-Hole 2 Terminal 1 Port
RDI 3019L-8214 technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RDI 3019L-8214 to view detailed technical specifications.
No datasheet is available for this part.