Conn Power M 1 POS Solder ST SMD 1 Terminal 1 Port
RDI RDJ-0210A-CSMT technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.