The RTS-1214CHPB is a SPST tactile switch with a round button actuator and straight body orientation. It has a maximum current rating of 0.05 amps at 12 volts DC and an electrical life of 50,000 cycles. The switch is designed for through hole mounting and has a termination style of PC pins. It operates within a temperature range of -10 to 50 degrees Celsius.
RDI RTS-1214CHPB technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 50000Cycles |
| Operating Force | 2.55N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RDI RTS-1214CHPB to view detailed technical specifications.
No datasheet is available for this part.