Standard Butt Splice Terminal 14-16 AWG Closed Barrel Tin Lose Piece
Recoil 34068 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 27.1mm |
| Material | Copper |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.