
This female copper lug terminal is made from copper material with a tin plating and features a nylon insulation. It is compliant with ELV regulations and is lead free. The terminal has a straight orientation and is packaged in a bag. It measures 27.5mm in length and 9.53mm in width.
Recoil 35108 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27.5mm |
| Material | Copper |
| Orientation | Straight |
| Packaging | Bag |
| Termination | Lug |
| Width | 9.53mm |
| RoHS | Compliant |
No datasheet is available for this part.
