Recom International 10004530 R05P12S 1 W DC/DC Converter R05P12S 5 Vdc 12 Vdc 84 mA 1 W
Checking distributor stock and pricing after the page loads.
| Efficiency | 75% |
| Height | 12.5mm |
| Length | 19.5mm |
| Max Output Current | 84mA |
| Output Current | 84mA |
| Pitch | 2.54mm |
| Width | 9.8mm |
| RoHS | Compliant |