1 W DC/DC converter – series R1S Recom International R1D-1205 In Out 1 W
Recom 10900168 technical specifications.
| Color | Green |
| Height | 6.7mm |
| Length | 15.24mm |
| Material | Plastic |
| Max Output Current | 100mA |
| Pitch | 2.54mm |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom 10900168 to view detailed technical specifications.
No datasheet is available for this part.