
2W DC/DC converter with dual +/-15V outputs, designed for through-hole mounting in a SIP package. Features 8kV isolation voltage, 88% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 4.5V to 5.5V, with a nominal input of 5V. Maximum output current per channel is 66mA.
Recom R05P215D/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 88% |
| Height | 12.5mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 66mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R05P215D/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.