
Isolated DC/DC converter, 1W output power, featuring dual outputs of 5V and -5V, each with 100mA current capability. This through-hole mounted component offers 8kV isolation voltage and operates within a 21.6V to 26.4V DC input range, with a nominal input of 24V. Achieving 82% efficiency, it is designed for medical applications and boasts a compact SIP package measuring 19.5mm x 9.8mm x 12.5mm. Operating temperature range is -40°C to 85°C.
Recom R24P05D/R8 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 9.8mm |
| Efficiency | 82% |
| Height | 12.5mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R24P05D/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
