The RAC15-0515TB is a 3-output DC-DC converter module from Recom, offering 78% efficiency and approvals for CE and cULus. It features overvoltage, overcurrent, overtemperature, and short-circuit protection. The module has a maximum power dissipation of 15W and a maximum output current of 2A. It is designed for through-hole mounting and operates within a temperature range of -25°C to 70°C.
Recom RAC15-0515TB technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Efficiency | 78% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.94inch |
| Isolation Voltage | 4kV |
| Length | 2.52inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC15-B |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 0.265lb |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC15-0515TB to view detailed technical specifications.
No datasheet is available for this part.