The RAC15-3.3SB-E is a single-output DC-DC converter module from Recom, featuring 75% efficiency and 3A maximum output current. It operates within a temperature range of -40°C to 70°C and is approved for use in CE and cULus environments. The module is packaged in a bulk quantity of five units, each with a through-hole mount and a weight of 0.265lb. It provides overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
Recom RAC15-3.3SB-E technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Efficiency | 75% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.94inch |
| Isolation Voltage | 4kV |
| Length | 2.52inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC15-B |
| Voltage - Output 1 | 3.3V |
| Weight | 0.265lb |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC15-3.3SB-E to view detailed technical specifications.
No datasheet is available for this part.