The RACM1200-V series is a compact AC/DC power supply designed for fanless operation with baseplate cooling. It delivers up to 1000W continuous output and 1200W boost power for up to 10 seconds. The unit features 2xMOPP medical safety approval, a wide input range of 80-264VAC, and a typical efficiency of 95%. It includes a 5V standby output, adjustable fan output, and protection against overvoltage, overcurrent, and short circuits.
Recom RACM1200-24SAV/ENC technical specifications.
| Output Voltage | 24VDC |
| Output Current | 50A |
| Power Rating | 1200W |
| Input Voltage Range | 80 to 264VAC |
| Efficiency | 95% |
| Operating Temperature | -40 to +80°C |
| Length | 228.0mm |
| Width | 96.2mm |
| Height | 40.0mm |
| Safety Standards | IEC/EN/ANSI/AAMI 60601-1, IEC/EN 62368-1 |
| RoHS | Compliant |
| Medical Safety | 2xMOPP |
Download the complete datasheet for Recom RACM1200-24SAV/ENC to view detailed technical specifications.
No datasheet is available for this part.