The RACM1200-V series is a compact AC/DC power supply designed for reliable fanless operation in industrial and medical applications. It delivers up to 1000 watts under baseplate-cooled conditions and provides a boost power of up to 1200 watts for 10 seconds. The unit features an efficiency of 95%, active PFC, and a wide output voltage adjustment range of 48V to 56V. It includes built-in auxiliary outputs (5V standby and an adjustable 5V fan output) and comprehensive protection features including over-current, over-power, over-voltage, and short circuit protection.
Recom RACM1200-48SAV/ENC technical specifications.
| Output Voltage | 48V DC |
| Output Current | 25A |
| Power Rating | 1200W |
| Efficiency | 95% |
| Input Voltage Range | 80...264V AC |
| Operating Temperature Range | -40...+80°C |
| Dimensions (LxWxH) | 228 x 96.2 x 40mm |
| Output Voltage Adjustment Range | 48...56V DC |
| Safety | Certified to Industry (IEC/EN/UL62368-1) and Medical Standard (ANSI/AAMI ES60601-1, IEC/EN60601-1) |
| RoHS | Compliant |
| Protection Class | Class I |
Download the complete datasheet for Recom RACM1200-48SAV/ENC to view detailed technical specifications.
No datasheet is available for this part.