The RACPRO1-4SP series are 4-channel load switches with electronic fuse (e-Fuse) technology. They feature independent overcurrent limit control, real-time LED output current indication, and sequential power-up to reduce inrush current. Each channel is separately protected to prevent faults on a single load from affecting the entire system. It supports a 150% power boost for 5 seconds and is designed for 35mm DIN rail mounting with tool-free push-in terminals.
Recom RACPRO1-4SP/24V/10A technical specifications.
| Input Voltage Range | 22-28VDC |
| Output Voltage Range | 22-28VDC |
| Number of Channels | 4Channels |
| Amperage Rating | Adjustable 3.5-11.5A |
| Power Boost | 150% for 5s%/s |
| Connection Type | Push-in cage clamp |
| Trip Type | Electronic |
| Operating Temperature | -40 to +70°C |
| Lifetime Expectancy | >80,000 at 40°Ch |
| Ul | UL 61010, UL 62368 (File QQJQ2.E224736) |
| RoHS | Compliant |
| REACH | Compliant |
| Ce | Declared |
Download the complete datasheet for Recom RACPRO1-4SP/24V/10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.