The RACPRO1-4SP/24V/5A is a 4-channel electronic circuit protector and load switch designed for 24VDC systems. Each channel features independent overcurrent limit control (adjustable from 1.75 to 5.75A) and real-time output current indication via multi-color LEDs. It supports NEC Class 2 power limiting (<100W) per channel, a 150% power boost for 5 seconds, and sequential startup to reduce inrush current. The module is designed for 35mm DIN rail mounting and utilizes tool-less push-in terminals for easy wiring.
Recom RACPRO1-4SP/24V/5A technical specifications.
| Input Voltage Range | 22-28VDC |
| Output Voltage Nominal | 24VDC |
| Output Channels | 4count |
| Output Current per Channel (Adjustable) | 1.75 - 5.75A |
| Efficiency | 98.6% |
| Rated Output Power per Channel | 120W |
| Power Boost | 150% / 5s% / s |
| Operating Temperature Range | -40 to 70°C |
| Dimensions (HxWxD) | 110.2 x 72.0 x 61.9mm |
| Weight | 250g |
| Safety Standards | UL 61010, UL 62368, UL 1310 |
| Nec Code | Class 2 Limited Power Source |
| RoHS | Compliant |
| REACH | Compliant |
| Ip Rating | IP20 |
Download the complete datasheet for Recom RACPRO1-4SP/24V/5A to view detailed technical specifications.
No datasheet is available for this part.