
1W DC-DC Converter, 5V Output Voltage, 200mA Output Current. Features Short Circuit Protection (SCP) and 2kV isolation voltage. Operates with 10.8V to 13.2V input voltage, nominal 12V, delivering up to 1W output power. Packaged in SIP for through-hole mounting, with dimensions of 19.6mm length, 6mm width, and 10.2mm height. Efficiency rated at 78%, with an operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Recom RB-1205S/H technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 5V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-1205S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
