
1W DC-DC Converter, SIP package, features 12V output voltage and 84mA max output current. Operates with 3V to 3.6V input voltage, nominal 3.3V, and offers 80% efficiency. Includes short circuit protection (SCP) and 2kV isolation voltage. Through-hole mounting, lead-free, RoHS compliant, with a maximum operating temperature of 85°C.
Recom RB-3.312S/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 12V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-3.312S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.