The RCD-24-0.30/SMD/OF is a DC-DC converter from Recom with a single output voltage of 35V and a maximum output current of 300mA. It operates with high efficiency of 96% and features SCP. The converter has a maximum power dissipation of 11W and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Recom RCD-24-0.30/SMD/OF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RCD-24-0.30/SMD/OF technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 300mA |
| Efficiency | 96% |
| Features | SCP |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 11W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 35V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Series | LIGHTLINE RCD-24 |
| Supply Current | 300uA |
| Voltage - Output 1 | 35V |
| Weight | 0.004lb |
| RoHS | Compliant |
Download the complete datasheet for Recom RCD-24-0.30/SMD/OF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.