The RCD-24-0.30/SMD/VREF/OF is a DC-DC converter with a maximum output power of 10.5W and an output voltage of 35V. It can supply a maximum current of 300mA and has a maximum operating temperature of 85°C. The converter is available in a surface mount package and is packaged in a rail/Tube with 21 units per package. It has a power dissipation of 800mW and is designed for use in a variety of applications.
Recom RCD-24-0.30/SMD/VREF/OF technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10.5W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Series | 1 |
| Voltage - Output 1 | 35V |
| RoHS | Compliant |
No datasheet is available for this part.