Recom RCD-24-0.30/SMD/VREF/OF-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 300mA |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 1 |
| Voltage - Output 1 | 35V |
| RoHS | Compliant |
No datasheet is available for this part.