
Isolated DC-DC converter with 2W output power, providing dual +/-5V outputs at 200mA each. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates with a 4.5V to 5.5V DC input range, achieving 82% efficiency. Packaged in a SIP for through-hole PCB mounting, with dimensions of 19.65mm length, 7.05mm width, and 10.2mm height. Suitable for operation between -40°C and 85°C.
Recom RD-0505D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | -200mA |
| Current - Output 2 | 200mA |
| Depth | 19.65mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RD-0505D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
