Board mount DC-DC converter delivering 10W output power with a 5V, 2A single output. Features 9V to 18V input voltage range, 87% efficiency, and 3kV isolation. Includes Over Current Protection (OCP) and Short Circuit Protection (SCP). Operates from -40°C to 75°C in a DIP package.
Recom REC10-1205SRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2A |
| Efficiency | 87% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 5V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-1205SRW/H3/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.