
The Recom ECONOLINE REC10-2405DRWZ/H2/A/M/SMD-R is a dual output DC-DC converter with a nominal input voltage of 24V and an output power of 10W. It operates over a temperature range of -40°C to 65°C and features overcurrent and short-circuit protection. The converter is packaged in a surface mount package and is available in quantities of 100 per reel. It is RoHS compliant and has a high efficiency of 83%. The device has a maximum input voltage of 36V and a maximum output current of 1A.
Recom REC10-2405DRWZ/H2/A/M/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 18g |
| Width | 19.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom REC10-2405DRWZ/H2/A/M/SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.