The REC10-2412SRWZ/H2/A/M/SMD-R is a 24V 10W DC-DC converter from Recom's ECONOLINE REC10 series. It features overcurrent protection (OCP) and short-circuit protection (SCP) and operates within a temperature range of -40°C to 65°C. The converter is packaged in a surface mount package and is available in quantities of 100 on tape and reel. It is RoHS compliant and has an isolation voltage of 2kV.
Recom REC10-2412SRWZ/H2/A/M/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 12V |
| Weight | 18g |
| Width | 19.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom REC10-2412SRWZ/H2/A/M/SMD-R to view detailed technical specifications.
No datasheet is available for this part.