
The Recom ECONOLINE REC10 DC-DC converter is a dual-output, 10W, surface mount module with a nominal input voltage of 24V. It features overcurrent and short-circuit protection, and is RoHS compliant. The converter operates over a temperature range of -40°C to 65°C, with a maximum input voltage of 36V and a maximum output current of 333mA. It is packaged in a tape and reel format with 100 units per package.
Recom REC10-2415DRWZ/H2/A/M/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 18g |
| Width | 19.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom REC10-2415DRWZ/H2/A/M/SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.