
10W DC-DC converter with dual ±5V outputs, featuring surface mount (SMD/SMT) packaging. Operates from an 18V to 75V input range with a nominal 48V, delivering 1A maximum output current per channel. Offers 2kV isolation voltage, 83% efficiency, and protection against overcurrent (OCP) and short-circuit (SCP). This lead-free, RoHS compliant component is designed for board mounting and operates within a -40°C to 65°C temperature range.
Recom REC10-4805DRWZ/H2/A/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 18g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-4805DRWZ/H2/A/M/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.