The REC15-1205D/H3 is a dual output DC-DC converter from Recom's ECONOLINE REC15 series. It operates from a 9V to 18V input voltage range and provides 15W of output power. The module features overcurrent and short-circuit protection and has a high efficiency of 84%. It is isolated with a 3kV isolation voltage and suitable for through hole mounting. The converter has a wide operating temperature range of -40°C to 71°C.
Checking distributor stock and pricing after the page loads.
Recom REC15-1205D/H3 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | ECONOLINE REC15 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.