The REC15-4812S/H3 is a 48V input, 12V output DC-DC converter module from Recom's ECONOLINE REC15 series. It features an efficiency of 86% and provides 1.25A of output current with a maximum power dissipation of 15W. The module is isolated with a 3kV isolation voltage and is designed for through hole mounting. It operates within a temperature range of -40°C to 71°C and is available in a package quantity of 10, packaged in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Recom REC15-4812S/H3 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | ECONOLINE REC15 |
| Voltage - Output 1 | 12V |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.