DC DC CONVERTER 15V 15W
Checking distributor stock and pricing after the page loads.
Recom REC15-4815SZ/H3 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | ECONOLINE REC15 |
| Voltage - Output 1 | 15V |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.