
3W DC-DC converter with 5V single output, featuring 600mA max output current. This surface mount device offers 1.6kV isolation voltage and operates within a -40°C to 85°C temperature range. With a 79% efficiency and short-circuit protection (SCP), it supports input voltages from 9V to 18V, nominal 12V. The compact SMD/SMT package measures 31.8mm x 19.9mm x 10.9mm and is lead-free and RoHS compliant.
Recom REC3-1205SRW/H/B/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1205SRW/H/B/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
