
3W DC/DC Converter, 5V output voltage, 600mA max output current. Features 4kV isolation voltage and short-circuit protection (SCP). Operates from a 9V to 18V input voltage range with a nominal input of 12V. Surface mount (SMD/SMT) package with dimensions of 31.8mm length, 19.9mm width, and 10.9mm height. Achieves 79% efficiency and operates between -40°C and 85°C. Lead-free and RoHS compliant.
Recom REC3-1205SRW/H4/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1205SRW/H4/A/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
